
20598075 | |
|---|---|
DigiKey Part Number | 145-20598075-ND |
Manufacturer | |
Manufacturer Product Number | 20598075 |
Description | M10X1.5 METRIC THREADED KNURLED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.602" (15.29mm) |
Part Status Active | Panel Thickness 0.575" (14.60mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15987 € | 799,35 € |
| Unit Price without VAT: | 0,15987 € |
|---|---|
| Unit Price with VAT: | 0,19025 € |

