
20598051 | |
|---|---|
DigiKey Part Number | 145-20598051-ND |
Manufacturer | |
Manufacturer Product Number | 20598051 |
Description | 1/4"X19 BSP/GAS THREADED KNURLED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.638" (16.21mm) |
Part Status Active | Panel Thickness 0.492" (12.50mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09925 € | 496,25 € |
| Unit Price without VAT: | 0,09925 € |
|---|---|
| Unit Price with VAT: | 0,11811 € |

