
20597979 | |
|---|---|
DigiKey Part Number | 145-20597979-ND |
Manufacturer | |
Manufacturer Product Number | 20597979 |
Description | M14X1.5 METRIC THREADED PLUG:HDP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Packaging Bulk | Material High-Density Polyethylene |
Part Status Active | Flange Diameter 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21331 € | 1.066,55 € |
| Unit Price without VAT: | 0,21331 € |
|---|---|
| Unit Price with VAT: | 0,25384 € |

