
20597931 | |
|---|---|
DigiKey Part Number | 145-20597931-ND |
Manufacturer | |
Manufacturer Product Number | 20597931 |
Description | M10X1 METRIC THREADED PLUG:HDPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.630" (16.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12455 € | 622,75 € |
| Unit Price without VAT: | 0,12455 € |
|---|---|
| Unit Price with VAT: | 0,14821 € |

