
20597924 | |
|---|---|
DigiKey Part Number | 145-20597924-ND |
Manufacturer | |
Manufacturer Product Number | 20597924 |
Description | M8X1 METRIC THREADED PLUG:HDPE Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.492" (12.50mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11670 € | 583,50 € |
| Unit Price without VAT: | 0,11670 € |
|---|---|
| Unit Price with VAT: | 0,13887 € |

