
20597887 | |
|---|---|
DigiKey Part Number | 145-20597887-ND |
Manufacturer | |
Manufacturer Product Number | 20597887 |
Description | 1"X11 BSP/GAS THREADED PLUG:HDPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Packaging Bulk | Material High-Density Polyethylene |
Part Status Active | Flange Diameter 1.575" (40.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33551 € | 503,26 € |
| Unit Price without VAT: | 0,33551 € |
|---|---|
| Unit Price with VAT: | 0,39926 € |

