
20597863 | |
|---|---|
DigiKey Part Number | 145-20597863-ND |
Manufacturer | |
Manufacturer Product Number | 20597863 |
Description | 1/2"X14 BSP/GAS THREADED PLUG:HD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Packaging Bulk | Material High-Density Polyethylene |
Part Status Active | Flange Diameter 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22625 € | 678,75 € |
| Unit Price without VAT: | 0,22625 € |
|---|---|
| Unit Price with VAT: | 0,26924 € |

