
20597856 | |
|---|---|
DigiKey Part Number | 145-20597856-ND |
Manufacturer | |
Manufacturer Product Number | 20597856 |
Description | 3/8"X19 BSP/GAS THREADED PLUG:HD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Yellow |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Packaging Bulk | Material High-Density Polyethylene |
Part Status Active | Flange Diameter 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12092 € | 604,60 € |
| Unit Price without VAT: | 0,12092 € |
|---|---|
| Unit Price with VAT: | 0,14389 € |

