
20597689 | |
|---|---|
DigiKey Part Number | 145-20597689-ND |
Manufacturer | |
Manufacturer Product Number | 20597689 |
Description | M14X1.5 METRIC THRD PLUG FLAT WA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.728" (18.49mm) |
Part Status Active | Panel Thickness 0.677" (17.20mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,38080 € | 1.332,80 € |
| Unit Price without VAT: | 0,38080 € |
|---|---|
| Unit Price with VAT: | 0,45315 € |

