
20597672 | |
|---|---|
DigiKey Part Number | 145-20597672-ND |
Manufacturer | |
Manufacturer Product Number | 20597672 |
Description | M12X1.5 METRIC THRD PLUG FLAT WA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.657" (16.69mm) |
Part Status Active | Panel Thickness 0.642" (16.30mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31383 € | 1.255,32 € |
| Unit Price without VAT: | 0,31383 € |
|---|---|
| Unit Price with VAT: | 0,37346 € |

