
20597603 | |
|---|---|
DigiKey Part Number | 145-20597603-ND |
Manufacturer | |
Manufacturer Product Number | 20597603 |
Description | 1-1/4"X11 BSP/GAS THRD PLUG FLAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.965" (49.91mm) |
Part Status Active | Panel Thickness 0.591" (15.01mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,07388 € | 859,10 € |
| Unit Price without VAT: | 1,07388 € |
|---|---|
| Unit Price with VAT: | 1,27792 € |

