
20597597 | |
|---|---|
DigiKey Part Number | 145-20597597-ND |
Manufacturer | |
Manufacturer Product Number | 20597597 |
Description | 1"X11 BSP/GAS THRD PLUG FLAT WAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.567" (39.80mm) |
Part Status Active | Panel Thickness 0.430" (10.92mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81765 € | 1.226,47 € |
| Unit Price without VAT: | 0,81765 € |
|---|---|
| Unit Price with VAT: | 0,97300 € |

