
20597573 | |
|---|---|
DigiKey Part Number | 145-20597573-ND |
Manufacturer | |
Manufacturer Product Number | 20597573 |
Description | 3/4"X14 BSP/GAS THRD PLUG FLAT W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.272" (32.31mm) |
Part Status Active | Panel Thickness 0.670" (17.02mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56843 € | 1.136,86 € |
| Unit Price without VAT: | 0,56843 € |
|---|---|
| Unit Price with VAT: | 0,67643 € |

