
20597559 | |
|---|---|
DigiKey Part Number | 145-20597559-ND |
Manufacturer | |
Manufacturer Product Number | 20597559 |
Description | 1/2"X14 BSP/GAS THRD PLUG FLAT W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.102" (28.00mm) |
Part Status Active | Panel Thickness 0.394" (10.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54226 € | 1.626,78 € |
| Unit Price without VAT: | 0,54226 € |
|---|---|
| Unit Price with VAT: | 0,64529 € |

