
20597542 | |
|---|---|
DigiKey Part Number | 145-20597542-ND |
Manufacturer | |
Manufacturer Product Number | 20597542 |
Description | 3/8"X19 BSP/GAS THRD PLUG FLAT W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.902" (22.91mm) |
Part Status Active | Panel Thickness 0.492" (12.50mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34592 € | 1.383,68 € |
| Unit Price without VAT: | 0,34592 € |
|---|---|
| Unit Price with VAT: | 0,41164 € |

