
20597535 | |
|---|---|
DigiKey Part Number | 145-20597535-ND |
Manufacturer | |
Manufacturer Product Number | 20597535 |
Description | 1/4"X19 BSP/GAS THRD PLUG FLAT W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.740" (18.80mm) |
Part Status Active | Panel Thickness 0.276" (7.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26321 € | 1.316,05 € |
| Unit Price without VAT: | 0,26321 € |
|---|---|
| Unit Price with VAT: | 0,31322 € |

