
20597511 | |
|---|---|
DigiKey Part Number | 145-20597511-ND |
Manufacturer | |
Manufacturer Product Number | 20597511 |
Description | 1"X11 BSP/GAS THRD PLUG FLAT WAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Nylon |
Packaging Bulk | Flange Diameter 1.575" (40.00mm) |
Part Status Active | Panel Thickness 0.591" (15.01mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69455 € | 694,55 € |
| Unit Price without VAT: | 0,69455 € |
|---|---|
| Unit Price with VAT: | 0,82651 € |

