
20597481 | |
|---|---|
DigiKey Part Number | 145-20597481-ND |
Manufacturer | |
Manufacturer Product Number | 20597481 |
Description | 3/8"X19 BSP/GAS THRD PLUG FLAT W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Nylon |
Packaging Bulk | Flange Diameter 0.866" (22.00mm) |
Part Status Active | Panel Thickness 0.394" (10.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,38925 € | 1.751,62 € |
| Unit Price without VAT: | 0,38925 € |
|---|---|
| Unit Price with VAT: | 0,46321 € |

