
20597436 | |
|---|---|
DigiKey Part Number | 145-20597436-ND |
Manufacturer | |
Manufacturer Product Number | 20597436 |
Description | M18X1.5 METRIC THRD PLUG FLAT WA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53502 € | 1.605,06 € |
| Unit Price without VAT: | 0,53502 € |
|---|---|
| Unit Price with VAT: | 0,63667 € |

