
20597382 | |
|---|---|
DigiKey Part Number | 145-20597382-ND |
Manufacturer | |
Manufacturer Product Number | 20597382 |
Description | M10X1.5 METRIC THRD PLUG FLAT WA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38754 € | 1.937,70 € |
| Unit Price without VAT: | 0,38754 € |
|---|---|
| Unit Price with VAT: | 0,46117 € |

