
20597313 | |
|---|---|
DigiKey Part Number | 145-20597313-ND |
Manufacturer | |
Manufacturer Product Number | 20597313 |
Description | 80MM DIA 43MM L HEX CAP:BLACK LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 3.150" (80.00mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Hole Diameter 3.150" (80.00mm) |
Part Status Active | Panel Thickness 1.693" (43.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,94300 € | 47,15 € |
| Unit Price without VAT: | 0,94300 € |
|---|---|
| Unit Price with VAT: | 1,12217 € |

