
20597283 | |
|---|---|
DigiKey Part Number | 145-20597283-ND |
Manufacturer | |
Manufacturer Product Number | 20597283 |
Description | 55MM DIA 42MM L HEX CAP:BLACK LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.165" (55.00mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | 2.165" (55.00mm) | |
Flange Diameter | - | |
Panel Thickness | 1.654" (42.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,50680 € | 101,36 € |
| Unit Price without VAT: | 0,50680 € |
|---|---|
| Unit Price with VAT: | 0,60309 € |

