
20597252 | |
|---|---|
DigiKey Part Number | 145-20597252-ND |
Manufacturer | |
Manufacturer Product Number | 20597252 |
Description | 36MM DIA 30.5MM L HEX CAP:BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.417" (36.00mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Hole Diameter 1.417" (36.00mm) |
Part Status Active | Panel Thickness 1.205" (30.61mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,20893 € | 62,68 € |
| Unit Price without VAT: | 0,20893 € |
|---|---|
| Unit Price with VAT: | 0,24863 € |

