
20597221 | |
|---|---|
DigiKey Part Number | 145-20597221-ND |
Manufacturer | |
Manufacturer Product Number | 20597221 |
Description | 27MM DIA 28MM L HEX CAP:BLACK LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.093" (27.76mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Hole Diameter 1.093" (27.76mm) |
Part Status Active | Panel Thickness 1.155" (29.34mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13912 € | 69,56 € |
| Unit Price without VAT: | 0,13912 € |
|---|---|
| Unit Price with VAT: | 0,16555 € |

