
20597207 | |
|---|---|
DigiKey Part Number | 145-20597207-ND |
Manufacturer | |
Manufacturer Product Number | 20597207 |
Description | 22MM DIA 28MM L HEX CAP:BLACK LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.866" (22.00mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Hole Diameter 0.866" (22.00mm) |
Part Status Active | Panel Thickness 1.155" (29.34mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09350 € | 46,75 € |
| Unit Price without VAT: | 0,09350 € |
|---|---|
| Unit Price with VAT: | 0,11127 € |

