
20597160 | |
|---|---|
DigiKey Part Number | 145-20597160-ND |
Manufacturer | |
Manufacturer Product Number | 20597160 |
Description | 14MM DIA 28MM L HEX CAP:BLACK LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.551" (14.00mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | 0.551" (14.00mm) | |
Flange Diameter | - | |
Panel Thickness | 1.155" (29.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,04986 € | 24,93 € |
| Unit Price without VAT: | 0,04986 € |
|---|---|
| Unit Price with VAT: | 0,05933 € |

