
20595982 | |
|---|---|
DigiKey Part Number | 145-20595982-ND |
Manufacturer | |
Manufacturer Product Number | 20595982 |
Description | 40MM ID X 58MM L ROUND END CAP:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.575" (40.00mm) |
Part Status Active | Panel Thickness 2.283" (58.00mm) |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,15105 € | 460,42 € |
| Unit Price without VAT: | 1,15105 € |
|---|---|
| Unit Price with VAT: | 1,36975 € |

