
20595975 | |
|---|---|
DigiKey Part Number | 145-20595975-ND |
Manufacturer | |
Manufacturer Product Number | 20595975 |
Description | 34MM ID X 30MM L ROUND END CAP:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.323" (33.60mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Hole Diameter 1.323" (33.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60059 € | 600,59 € |
| Unit Price without VAT: | 0,60059 € |
|---|---|
| Unit Price with VAT: | 0,71470 € |

