
20595951 | |
|---|---|
DigiKey Part Number | 145-20595951-ND |
Manufacturer | |
Manufacturer Product Number | 20595951 |
Description | 28MM ID X 30MM L ROUND END CAP:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.097" (27.86mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Hole Diameter 1.097" (27.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68111 € | 681,11 € |
| Unit Price without VAT: | 0,68111 € |
|---|---|
| Unit Price with VAT: | 0,81052 € |

