
20595944 | |
|---|---|
DigiKey Part Number | 145-20595944-ND |
Manufacturer | |
Manufacturer Product Number | 20595944 |
Description | 24MM ID X 30MM L ROUND END CAP:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.945" (24.00mm) |
Part Status Active | Panel Thickness 1.181" (30.00mm) |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62427 € | 624,27 € |
| Unit Price without VAT: | 0,62427 € |
|---|---|
| Unit Price with VAT: | 0,74288 € |

