
20595937 | |
|---|---|
DigiKey Part Number | 145-20595937-ND |
Manufacturer | |
Manufacturer Product Number | 20595937 |
Description | 22MM ID X 45MM L ROUND END CAP:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.866" (22.00mm) |
Part Status Active | Panel Thickness 1.772" (45.00mm) |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09232 € | 276,96 € |
| Unit Price without VAT: | 0,09232 € |
|---|---|
| Unit Price with VAT: | 0,10986 € |

