
20595920 | |
|---|---|
DigiKey Part Number | 145-20595920-ND |
Manufacturer | |
Manufacturer Product Number | 20595920 |
Description | 21.5MM ID X 47MM L ROUND END CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.846" (21.50mm) |
Part Status Active | Panel Thickness 1.850" (47.00mm) |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40561 € | 405,61 € |
| Unit Price without VAT: | 0,40561 € |
|---|---|
| Unit Price with VAT: | 0,48268 € |

