
20595890 | |
|---|---|
DigiKey Part Number | 145-20595890-ND |
Manufacturer | |
Manufacturer Product Number | 20595890 |
Description | 18MM ID X 38MM L ROUND END CAP:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Board Hole Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.709" (18.00mm) | |
Panel Thickness | 1.496" (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06521 € | 260,84 € |
| Unit Price without VAT: | 0,06521 € |
|---|---|
| Unit Price with VAT: | 0,07760 € |

