
20595876 | |
|---|---|
DigiKey Part Number | 145-20595876-ND |
Manufacturer | |
Manufacturer Product Number | 20595876 |
Description | 15MM ID X 47MM L ROUND END CAP:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.598" (15.19mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | 0.598" (15.19mm) | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66209 € | 662,09 € |
| Unit Price without VAT: | 0,66209 € |
|---|---|
| Unit Price with VAT: | 0,78789 € |

