
20595609 | |
|---|---|
DigiKey Part Number | 145-20595609-ND |
Manufacturer | |
Manufacturer Product Number | 20595609 |
Description | PLUG 6.181 - 6.417 TAPERED CAP/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 5.622" (142.80mm) Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Hole Diameter 5.622" (142.80mm) |
Part Status Active | Flange Diameter 6.772" (172.01mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12680 € | 212,68 € |
| Unit Price without VAT: | 2,12680 € |
|---|---|
| Unit Price with VAT: | 2,53089 € |

