
20595555 | |
|---|---|
DigiKey Part Number | 145-20595555-ND |
Manufacturer | |
Manufacturer Product Number | 20595555 |
Description | PLUG 4.251 - 4.492 TAPERED CAP/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 4.665" (118.49mm) |
Part Status Active | Panel Thickness 1.386" (35.20mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08504 € | 271,26 € |
| Unit Price without VAT: | 1,08504 € |
|---|---|
| Unit Price with VAT: | 1,29120 € |

