
20595500 | |
|---|---|
DigiKey Part Number | 145-20595500-ND |
Manufacturer | |
Manufacturer Product Number | 20595500 |
Description | PLUG 3.314 - 3.574 TAPERED CAP/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 3.720" (94.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61612 € | 154,03 € |
| Unit Price without VAT: | 0,61612 € |
|---|---|
| Unit Price with VAT: | 0,73318 € |

