
20595067 | |
|---|---|
DigiKey Part Number | 145-20595067-ND |
Manufacturer | |
Manufacturer Product Number | 20595067 |
Description | 55MM1-2.5MMWT ROUND TUBE INSERT: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 2.165" (54.99mm) |
Part Status Active | Panel Thickness 0.689" (17.50mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,65348 € | 392,09 € |
| Unit Price without VAT: | 0,65348 € |
|---|---|
| Unit Price with VAT: | 0,77764 € |

