
20595036 | |
|---|---|
DigiKey Part Number | 145-20595036-ND |
Manufacturer | |
Manufacturer Product Number | 20595036 |
Description | 32MM.8-2.5MMWT ROUND TUBE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,31947 € | 718,81 € |
| Unit Price without VAT: | 0,31947 € |
|---|---|
| Unit Price with VAT: | 0,38017 € |

