
20595029 | |
|---|---|
DigiKey Part Number | 145-20595029-ND |
Manufacturer | |
Manufacturer Product Number | 20595029 |
Description | 28MM.8-3MMWT ROUND TUBE INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.102" (28.00mm) |
Part Status Active | Panel Thickness 0.573" (14.55mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19202 € | 576,06 € |
| Unit Price without VAT: | 0,19202 € |
|---|---|
| Unit Price with VAT: | 0,22850 € |

