
20595005 | |
|---|---|
DigiKey Part Number | 145-20595005-ND |
Manufacturer | |
Manufacturer Product Number | 20595005 |
Description | 25MM1-3MMWT ROUND TUBE INSERT:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.570" (14.48mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,15268 € | 534,38 € |
| Unit Price without VAT: | 0,15268 € |
|---|---|
| Unit Price with VAT: | 0,18169 € |

