
20594992 | |
|---|---|
DigiKey Part Number | 145-20594992-ND |
Manufacturer | |
Manufacturer Product Number | 20594992 |
Description | 22MM.8-3MMWT ROUND TUBE INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.870" (22.10mm) | |
Panel Thickness | 0.573" (14.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16724 € | 836,20 € |
| Unit Price without VAT: | 0,16724 € |
|---|---|
| Unit Price with VAT: | 0,19902 € |

