
20594985 | |
|---|---|
DigiKey Part Number | 145-20594985-ND |
Manufacturer | |
Manufacturer Product Number | 20594985 |
Description | 20MM.8-2.5MMWT ROUND TUBE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.787" (20.00mm) |
Part Status Active | Panel Thickness 0.573" (14.55mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13206 € | 792,36 € |
| Unit Price without VAT: | 0,13206 € |
|---|---|
| Unit Price with VAT: | 0,15715 € |

