
20594978 | |
|---|---|
DigiKey Part Number | 145-20594978-ND |
Manufacturer | |
Manufacturer Product Number | 20594978 |
Description | 19MM.8-2MMWT ROUND TUBE INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.748" (19.00mm) |
Part Status Active | Panel Thickness 0.573" (14.55mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15288 € | 1.528,80 € |
| Unit Price without VAT: | 0,15288 € |
|---|---|
| Unit Price with VAT: | 0,18193 € |

