
20594961 | |
|---|---|
DigiKey Part Number | 145-20594961-ND |
Manufacturer | |
Manufacturer Product Number | 20594961 |
Description | 18MM.8-2MMWT ROUND TUBE INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.709" (18.00mm) |
Part Status Active | Panel Thickness 0.570" (14.48mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12744 € | 1.019,52 € |
| Unit Price without VAT: | 0,12744 € |
|---|---|
| Unit Price with VAT: | 0,15165 € |

