
20594954 | |
|---|---|
DigiKey Part Number | 145-20594954-ND |
Manufacturer | |
Manufacturer Product Number | 20594954 |
Description | 16MM.8-2MMWT ROUND TUBE INSERT:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.630" (16.00mm) | |
Panel Thickness | 0.573" (14.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14846 € | 1.484,60 € |
| Unit Price without VAT: | 0,14846 € |
|---|---|
| Unit Price with VAT: | 0,17667 € |

