
20594923 | |
|---|---|
DigiKey Part Number | 145-20594923-ND |
Manufacturer | |
Manufacturer Product Number | 20594923 |
Description | 19.2-19.4MM PULL HOSE PLUG:EVA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Rubber Yellow |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Packaging Bulk | Material Rubber |
Part Status Active | Flange Diameter 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31128 € | 155,64 € |
| Unit Price without VAT: | 0,31128 € |
|---|---|
| Unit Price with VAT: | 0,37042 € |

