
20594916 | |
|---|---|
DigiKey Part Number | 145-20594916-ND |
Manufacturer | |
Manufacturer Product Number | 20594916 |
Description | 15.2-15.4MM PULL HOSE PLUG:EVA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Rubber Yellow |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Packaging Bulk | Material Rubber |
Part Status Active | Flange Diameter 0.846" (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24466 € | 122,33 € |
| Unit Price without VAT: | 0,24466 € |
|---|---|
| Unit Price with VAT: | 0,29115 € |

