
20594909 | |
|---|---|
DigiKey Part Number | 145-20594909-ND |
Manufacturer | |
Manufacturer Product Number | 20594909 |
Description | 10.2-10.4MM PULL HOSE PLUG:EVA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Rubber Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.709" (18.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23132 € | 115,66 € |
| Unit Price without VAT: | 0,23132 € |
|---|---|
| Unit Price with VAT: | 0,27527 € |

