
20594893 | |
|---|---|
DigiKey Part Number | 145-20594893-ND |
Manufacturer | |
Manufacturer Product Number | 20594893 |
Description | 5.1-5.3MM PULL HOSE PLUG:EVA YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Rubber Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.433" (11.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11332 € | 283,30 € |
| Unit Price without VAT: | 0,11332 € |
|---|---|
| Unit Price with VAT: | 0,13485 € |

